Part Details for PX409-32HB5V-EH by Omega Engineering
Overview of PX409-32HB5V-EH by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX409-32HB5V-EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH8897
|
Newark | Pres Tran 0-1100Hpa 5V .05 |Omega PX409-32HB5V-EH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,306.3500 | Buy Now |
DISTI #
PX409-32HB5V-EH
|
Avnet Americas | , 0.05% ACCURACY, 0 TO 1,100 MBAR BAROMETRIC, 0 TO 5 VDC, 1/4" NPT MALE, CABLE - Bulk (Alt: PX409-32HB5V-EH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,306.3501 | Buy Now |