Part Details for PX409S20-050A5V by Omega Engineering
Overview of PX409S20-050A5V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX409S20-050A5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH0240
|
Newark | Sani 2.0 50Psia 0-5Vdc 0.08 |Omega PX409S20-050A5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,009.5800 | Buy Now |
DISTI #
PX409S20-050A5V
|
Avnet Americas | 0 TO 50 PSI, ABSOLUTE , 0 TO 5 VDC, 2" TRI-CLAMP, CABLE - Bulk (Alt: PX409S20-050A5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$814.1249 / $928.6113 | Buy Now |