Part Details for PX429-030DDU5V by Omega Engineering
Overview of PX429-030DDU5V by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX429-030DDU5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH1507
|
Newark | Wd Diff 0-30Psid 5V 0.08 |Omega PX429-030DDU5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,155.5800 | Buy Now |
DISTI #
PX429-030DDU5V
|
Avnet Americas | 0 TO 30 PSI, DIFFERENTIAL, 0 TO 5 VDC, 1/4" NPT MALE, MIL-26482-I 10-6P, (-49 TO 250 , F) - Bulk (Alt: PX429-030DDU5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$931.8569 / $1,062.8993 | Buy Now |
DISTI #
75021957
|
RS | PX429-030DDU5V | Omega Engineering PX429-030DDU5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,244.4600 | RFQ |
DISTI #
PX429-030DDU5V
|
Avnet Americas | 0 TO 30 PSI, DIFFERENTIAL, 0 TO 5 VDC, 1/4" NPT MALE, MIL-26482-I 10-6P, (-49 TO 250 , F) - Bulk (Alt: PX429-030DDU5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$931.8569 / $1,062.8993 | Buy Now |