Part Details for PX449-500SG10V-XL by Omega Engineering
Overview of PX449-500SG10V-XL by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX449-500SG10V-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH2672
|
Newark | Pres Tran 0-500Psis 10V .03 |Omega PX449-500SG10V-XL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,134.5300 | Buy Now |
DISTI #
PX449-500SG10V-XL
|
Avnet Americas | , 0.03% LINEARITY, 0 TO 500 PSI SEALED GAUGE, 0 TO 10 VDC, 1/4" NPT MALE, HERMETIC PIN TERMINATION - Bulk (Alt: PX449-500SG10V-XL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$914.8850 / $1,043.5406 | Buy Now |