Part Details for PX459S15-100A10V by Omega Engineering
Overview of PX459S15-100A10V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX459S15-100A10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH3583
|
Newark | Sani 1.5 100Psia 10Vdc 0.08 |Omega PX459S15-100A10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,009.5800 | Buy Now |
DISTI #
PX459S15-100A10V
|
Avnet Americas | 0 TO 100 PSI, ABSOLUTE, 0 TO 10 VDC, 1.5" TRI-CLAMP, M12 - Bulk (Alt: PX459S15-100A10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$814.1249 / $928.6113 | Buy Now |