Part Details for PX459S20-26B10V by Omega Engineering
Overview of PX459S20-26B10V by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX459S20-26B10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH3773
|
Newark | Sani 2.0 26-32Inhg 10Vdc 0.08 |Omega PX459S20-26B10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,242.2900 | Buy Now |
DISTI #
PX459S20-26B10V
|
Avnet Americas | 26 TO 32 INHG, BAROMETRIC, 0 TO 10 VDC, 2" TRI-CLAMP, M12 - Bulk (Alt: PX459S20-26B10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,001.7816 / $1,142.6572 | Buy Now |
DISTI #
PX459S20-26B10V
|
Avnet Americas | 26 TO 32 INHG, BAROMETRIC, 0 TO 10 VDC, 2" TRI-CLAMP, M12 - Bulk (Alt: PX459S20-26B10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,001.7816 / $1,142.6572 | Buy Now |