Part Details for PX51C-750G-USBH by Omega Engineering
Overview of PX51C-750G-USBH by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX51C-750G-USBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH4168
|
Newark | Press Trans 750 Psig Usbh |Omega PX51C-750G-USBH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$914.2200 | Buy Now |
DISTI #
PX51C-750G-USBH
|
Avnet Americas | 0 TO 750 PSI, GAUGE, USB, 1/4" NPT MALE, CABLE, , C (-40 TO 185 , F) - Bulk (Alt: PX51C-750G-USBH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$737.2302 / $840.9031 | Buy Now |
DISTI #
PX51C-750G-USBH
|
Avnet Americas | 0 TO 750 PSI, GAUGE, USB, 1/4" NPT MALE, CABLE, , C (-40 TO 185 , F) - Bulk (Alt: PX51C-750G-USBH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$737.2302 / $840.9031 | Buy Now |
DISTI #
3878561
|
Farnell | PRESSURE SENSOR, 750PSI, GAUGE, DIGITAL RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$845.8839 | Buy Now |