Part Details for PX51C0-300A5VNP by Omega Engineering
Overview of PX51C0-300A5VNP by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX51C0-300A5VNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH4499
|
Newark | 1/4Npt-M, Cbl, 5V, 300Psi, N/P |Omega PX51C0-300A5VNP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$861.3200 | Buy Now |
DISTI #
PX51C0-300A5VNP
|
Avnet Americas | 0 TO 300 PSI, ABSOLUTE, 0 TO 5 VDC, 1/4" NPT MALE, CABLE, , C (-40 TO 220 , F), NO POTENTIOMETER - Bulk (Alt: PX51C0-300A5VNP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$694.5723 / $792.2465 | Buy Now |
DISTI #
PX51C0-300A5VNP
|
Avnet Americas | 0 TO 300 PSI, ABSOLUTE, 0 TO 5 VDC, 1/4" NPT MALE, CABLE, , C (-40 TO 220 , F), NO POTENTIOMETER - Bulk (Alt: PX51C0-300A5VNP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$694.5723 / $792.2465 | Buy Now |