Part Details for PX51S0-10KG10V by Omega Engineering
Overview of PX51S0-10KG10V by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX51S0-10KG10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH4865
|
Newark | 1/4Hp Cbl, 10V, 10Kpsi, W/P |Omega PX51S0-10KG10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$866.0900 | Buy Now |
DISTI #
PX51S0-10KG10V
|
Avnet Americas | 0 TO 10,000 PSI, GAUGE, 0 TO 10 VDC, 1/4" HIGH PRESSURE F-250-C, CABLE, , C (-40 TO 220 , F) - Bulk (Alt: PX51S0-10KG10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$698.4167 / $796.6316 | Buy Now |
DISTI #
75021848
|
RS | PX51S0-10KG10V | Omega Engineering PX51S0-10KG10V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$932.7100 | RFQ |
DISTI #
PX51S0-10KG10V
|
Avnet Americas | 0 TO 10,000 PSI, GAUGE, 0 TO 10 VDC, 1/4" HIGH PRESSURE F-250-C, CABLE, , C (-40 TO 220 , F) - Bulk (Alt: PX51S0-10KG10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$698.4167 / $796.6316 | Buy Now |