Part Details for PX61C1-200AV by Omega Engineering
Overview of PX61C1-200AV by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX61C1-200AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH6427
|
Newark | Pressure Transducer |Omega PX61C1-200AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$718.9600 | Buy Now |
DISTI #
PX61C1-200AV
|
Avnet Americas | 0 TO 200 PSI, ABSOLUTE , 2 MV/V, 1/4" NPT MALE, MIL-26482-I 10-6P - Bulk (Alt: PX61C1-200AV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$718.9640 | Buy Now |
DISTI #
75021810
|
RS | PX61C1-200AV | Omega Engineering PX61C1-200AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$774.2600 | RFQ |
Part Details for PX61C1-200AV
PX61C1-200AV CAD Models
PX61C1-200AV Part Data Attributes
|
PX61C1-200AV
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX61C1-200AV
Omega Engineering
Piezoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Accuracy-Max (%) | 1% | |
Body Height | 23 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -54 °C | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |