Part Details for PX61C1-200GV by Omega Engineering
Overview of PX61C1-200GV by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX61C1-200GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH6428
|
Newark | Pressure Trans. 0-200Psig |Omega PX61C1-200GV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$715.0100 | Buy Now |
Part Details for PX61C1-200GV
PX61C1-200GV CAD Models
PX61C1-200GV Part Data Attributes
|
PX61C1-200GV
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX61C1-200GV
Omega Engineering
Piezoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Accuracy-Max (%) | 1% | |
Body Height | 23 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -54 °C | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |