Part Details for PX61V1-300AV by Omega Engineering
Overview of PX61V1-300AV by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9230-0AVZ2 | Renesas Electronics Corporation | Nanopower Buck Regulator for Low Power Connected Devices |
Price & Stock for PX61V1-300AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH6507
|
Newark | Pressure Trans. 0-300 Psia |Omega PX61V1-300AV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$462.4200 | Buy Now |
Part Details for PX61V1-300AV
PX61V1-300AV CAD Models
PX61V1-300AV Part Data Attributes
|
PX61V1-300AV
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX61V1-300AV
Omega Engineering
Piezoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Additional Feature | HEIGHT_MAX | |
Body Height | 29.6 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -54 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/2-20 UNF-2A | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |