PX61V1-300SV
Omega Engineering
Description: Piezoresistive Sensor,

Overview of PX61V1-300SV by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PX61V1-300SV by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 57AH6509
Newark Pressure Trans. 0-300 Psis |Omega PX61V1-300SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $462.4200
$462.4200 Buy Now

CAD Models for PX61V1-300SV by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX61V1-300SV by Omega Engineering

PX61V1-300SV
Omega Engineering
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Reach Compliance Code
unknown
Accuracy-Max (%)
1%
Additional Feature
HEIGHT_MAX
Body Height
29.6 mm
Body Length or Diameter
19 mm
Housing
STAINLESS STEEL
Operating Temperature-Max
121 °C
Operating Temperature-Min
-54 °C
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/2-20 UNF-2A
Pressure Range-Max
300 Psi
Pressure Range-Min
Pressure Sensing Mode
SEALED GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Termination Type
CONNECTOR
Want to compare parts?
  1. PX61V1-300SV
    Omega Engineering
    Piezoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX61V1-300SV by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX61V1-300SV by Omega Engineering

Select Manufacturer
Which Manufacturer of PX61V1-300SV would you like to use for your alert(s)?
  • Please alert me when PX61V1-300SV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX61V1-300SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX61V1-300SV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX61V1-300SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX61V1-300SV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX61V1-300SV by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: