Part Details for PX709CLGW-150A5V-HH by Omega Engineering
Overview of PX709CLGW-150A5V-HH by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX709CLGW-150A5V-HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH7118
|
Newark | Grnd Wtr Lt 150Psia 5V 0.08Cd |Omega PX709CLGW-150A5V-HH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,239.0000 | Buy Now |
DISTI #
PX709CLGW-150A5V-H
|
Avnet Americas | 0 TO 150 PSI, , 0.08% ACCURACY, 0 TO 5 VDC, SUBMERSIBLE CABLE WITH CONDUIT, WITH LIGHTNING/SURGE PROTECTION - Bulk (Alt: PX709CLGW-150A5V-H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |