Part Details for PX80D0-300D5T by Omega Engineering
Overview of PX80D0-300D5T by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX80D0-300D5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH7737
|
Newark | Pressure Trans. 0-300Psid Ce |Omega PX80D0-300D5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,480.0000 | Buy Now |
DISTI #
PX80D0-300D5T
|
Avnet Americas | 0 TO 300 PSI, , 0.25% ACCURACY, 0 TO 5 VDC, CABLE - Bulk (Alt: PX80D0-300D5T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |