Part Details for PX91P1-200KS5T by Omega Engineering
Overview of PX91P1-200KS5T by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX91P1-200KS5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH8004
|
Newark | Pressure Trans. 0-200,000 Psce |Omega PX91P1-200KS5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,669.0000 | Buy Now |
DISTI #
PX91P1-200KS5T
|
Avnet Americas | 0 TO 200,000 PSI, GAUGE, 0 TO 5 VDC, 1" HIGH PRESSURE NS-2, MIL-26482-I 10-6P, (-50 TO 250 , F) - Bulk (Alt: PX91P1-200KS5T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |