Part Details for PX91P5-150KSI by Omega Engineering
Overview of PX91P5-150KSI by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX91P5-150KSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH8011
|
Newark | Pressure Trans. 0-150,000 Psce |Omega PX91P5-150KSI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,959.5800 | Buy Now |
DISTI #
PX91P5-150KSI
|
Avnet Americas | 0 TO 150,000 PSI, GAUGE, 4 TO 20 MA, 1" HIGH PRESSURE NS-2, CONDUIT, (-50 TO 250 , F), WITH LIGHTENING PROTECTED AMPLIFIER BOX - Bulk (Alt: PX91P5-150KSI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2,959.5800 | Buy Now |
Part Details for PX91P5-150KSI
PX91P5-150KSI CAD Models
PX91P5-150KSI Part Data Attributes
|
PX91P5-150KSI
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX91P5-150KSI
Omega Engineering
Piezoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Body Height | 105 mm | |
Body Length or Diameter | 38 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -46 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1-14 NS-2 | |
Pressure Range-Max | 150000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |