Part Details for PXA16VC181MJ80TP by United Chemi-Con Inc
Overview of PXA16VC181MJ80TP by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXA16VC181MJ80TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7212
|
Newark | T&r/Cap 180Uf 16V Elect Poly Smd Rohs Compliant: No |Chemi-Con PXA16VC181MJ80TP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.7mm) SMD 0.026 Ohm 3430mA 2000h 105°C T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |