Part Details for PXA25VC10RMF60TP by United Chemi-Con Inc
Overview of PXA25VC10RMF60TP by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXA25VC10RMF60TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7226
|
Newark | T&r/Cap 10Uf 25V Elect Poly Smd Rohs Compliant: No |Chemi-Con PXA25VC10RMF60TP Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.065 Ohm 1500mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.3406 / $0.5856 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.065 Ohm 1500mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.3406 / $0.5856 | Buy Now |