Part Details for PXA921/04/S by Bulgin
Overview of PXA921/04/S by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXA921/04/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5233
|
Newark | Industrial Circular, Rcpt, 4Pos, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PXA921/04/S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7800 / $40.6600 | Buy Now |
DISTI #
708-2671-ND
|
DigiKey | CONN RCPT FMALE 4P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
37 In Stock |
|
$35.9333 / $45.9300 | Buy Now |
DISTI #
167-PXA921/04/S
|
Mouser Electronics | Standard Circular Connector 4 POLE IN-LINE SOCKET RoHS: Compliant | 20 |
|
$35.5400 / $43.9700 | Buy Now |
DISTI #
70321851
|
RS | Buccaneer In-Line Flex CableConnector 900 Series | Bulgin PXA921/04/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1 |
|
$35.3300 / $44.1600 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
35 In Stock |
|
$34.5000 / $46.3400 | Buy Now |
DISTI #
PXA921/04/S
|
TME | Connector: circular, plug, female, PIN: 4, Buccaneer 900, for cable Min Qty: 1 | 0 |
|
$37.9000 / $42.3300 | RFQ |
|
Master Electronics | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
35 In Stock |
|
$34.5000 / $46.3400 | Buy Now |
Part Details for PXA921/04/S
PXA921/04/S CAD Models
PXA921/04/S Part Data Attributes:
|
PXA921/04/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXA921/04/S
Bulgin
Mains Power Connector, 25/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 25/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |
Alternate Parts for PXA921/04/S
This table gives cross-reference parts and alternative options found for PXA921/04/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXA921/04/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0921/04/S | Mains Power Connector, 25/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | PXA921/04/S vs PX0921/04/S |
PX0911/04/S | Mains Power Connector, 25/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | PXA921/04/S vs PX0911/04/S |
PXA911/04/S | Mains Power Connector, 25/32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | PXA921/04/S vs PXA911/04/S |