Part Details for PXCAP12-2004B by L-com Inc
Overview of PXCAP12-2004B by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-932004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
51701-10002004BCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 4P Vertical Header, Solder To Board | |
10129382-972004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 72 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for PXCAP12-2004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PXCAP12-2004B-ND
|
DigiKey | CAPACITIVE PROXIMITY SENSOR, CYL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0250 / $53.8600 | Buy Now |
DISTI #
74764196
|
RS | Capacitive Proximity Sensor, Cylindrical, M12, Non | L-com PXCAP12-2004B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3200 / $50.7300 | Buy Now |
DISTI #
77746765
|
Verical | PXCAP12-2004B Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$34.4914 / $43.6600 | Buy Now |