Part Details for PXD301/550/01/1 by Bulgin
Overview of PXD301/550/01/1 by Bulgin
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PXD301/550/01/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2014
|
Newark | Power Outlet, Iec, 5Way, 10A, Emi Filter, No. Of Outlets:5Outlets, Outlet Type:Iec 60320 C13, Current Rating:10A, Supply Voltage V Ac:250V, Plug Type:Iec 60320 C14 Inlet, Cable Length:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Bulgin Limited PXD301/550/01/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$68.2500 / $89.4800 | Buy Now |
DISTI #
92C5239
|
Newark | Iec Distribution Units |Bulgin Limited PXD301/550/01/1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5000 / $105.6700 | Buy Now |
DISTI #
95AJ9503
|
Newark | Iec Distribution Units |Bulgin Limited PXD301/550/01/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8100 / $105.0800 | Buy Now |
DISTI #
708-2673-ND
|
DigiKey | IEC DISTRIBUTION UNIT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$81.9412 / $98.5800 | Buy Now |
DISTI #
167-PXD301/550/01/1
|
Mouser Electronics | AC Power Entry Modules IEC Distribution Unit RoHS: Compliant | 7 |
|
$76.4300 / $86.4600 | Buy Now |
DISTI #
V99:2348_20350022
|
Arrow Electronics | PDU Outlet Strip 250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 | Americas - 1 |
|
$23.9080 / $25.5230 | Buy Now |
DISTI #
70099160
|
RS | IEC C13 5 Gang Power Distribution Unit Filtered, 10A, 250 V ac Fused | Bulgin PXD301/550/01/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 5 |
|
$88.7200 / $98.5800 | Buy Now |
|
Onlinecomponents.com | Box Style Rectangular IEC Distribution Unit PXD301 Series EN60320 Inlet 5 Shuttered Outlet Fused With Neon Indicator EMI Filtered RoHS: Compliant |
15 In Stock |
|
$77.3400 / $96.5200 | Buy Now |
DISTI #
51534424
|
Verical | PDU Outlet Strip 250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 8 |
|
$108.5333 / $121.1041 | Buy Now |
DISTI #
53395215
|
Verical | PDU Outlet Strip 250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$111.5500 / $132.6100 | Buy Now |
Part Details for PXD301/550/01/1
PXD301/550/01/1 CAD Models
PXD301/550/01/1 Part Data Attributes:
|
PXD301/550/01/1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXD301/550/01/1
Bulgin
Mains Power Connector, 10A, 250VAC, Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |