Part Details for PXD303/050/01/1 by Bulgin
Overview of PXD303/050/01/1 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PXD303/050/01/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2015
|
Newark | Outlet, Iec, 5Way, 2M Cable, Bs1363 Plug, No. Of Outlets:5Outlets, Outlet Type:Iec 60320 C13, Current Rating:10A, Supply Voltage V Ac:250V, Plug Type:Uk, Cable Length:2M, Product Range:-, Svhc:No Svhc (27-Jun-2018), Connector Body Rohs Compliant: Yes |Bulgin Limited PXD303/050/01/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$75.4300 / $87.7900 | Buy Now |
DISTI #
95AJ9504
|
Newark | Iec Distribution Unit |Bulgin Limited PXD303/050/01/1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7900 / $100.8700 | Buy Now |
DISTI #
92C5240
|
Newark | Iec Distribution Unit |Bulgin Limited PXD303/050/01/1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3900 / $96.2100 | Buy Now |
DISTI #
708-2674-ND
|
DigiKey | POWER STRIP 10A 2M CORD 5OUTLETS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18 In Stock |
|
$74.5934 / $89.7400 | Buy Now |
DISTI #
70427478
|
RS | IEC 5 Gang Power Distribution Unit, 10A, 250 V ac Fused | Bulgin PXD303/050/01/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$80.7700 / $89.7400 | Buy Now |
|
Onlinecomponents.com | Iec Rectangular Distribution Units RoHS: Compliant |
19 In Stock |
|
$72.0400 / $85.1000 | Buy Now |
DISTI #
77312463
|
Verical | Iec Rectangular Distribution Units Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$80.3784 / $105.4853 | Buy Now |
DISTI #
65276577
|
Verical | Iec Rectangular Distribution Units Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 18 |
|
$94.4338 / $110.2384 | Buy Now |
DISTI #
PXD303/050/01/1
|
TME | Connector: AC supply, splitter, 10A, 250VAC, IEC 60320, 2m Min Qty: 2 | 0 |
|
$91.6400 / $104.7300 | RFQ |
DISTI #
2356929
|
element14 Asia-Pacific | OUTLET, IEC, 5WAY, 2M CABLE, BS1363 PLUG RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$85.7434 | Buy Now |
Part Details for PXD303/050/01/1
PXD303/050/01/1 CAD Models
PXD303/050/01/1 Part Data Attributes
|
PXD303/050/01/1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXD303/050/01/1
Bulgin
Mains Power Connector, 10A, 250VAC, Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |