There are no models available for this part yet.
Overview of PXD701/561/10/1 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXD701/561/10/1 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K8059
|
Newark | Filter, 6Way, Iec, Box, No. Of Outlets:6Outlets, Outlet Type:Iec C13, Current Rating:10A, Supply Voltage V Ac:250V, Plug Type:-, Cable Length:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Connector Body Material:Abs (Acrylonitrile Rohs Compliant: Yes |Bulgin Limited PXD701/561/10/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2400 / $146.5600 | Buy Now | |
DISTI #
708-3109-ND
|
DigiKey | IEC DISTRIBUTION UNIT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
21 In Stock |
|
$85.3802 / $102.7100 | Buy Now | |
DISTI #
167-PXD701/561/10/1
|
Mouser Electronics | AC Power Entry Modules DISTRIBUTION BOX RoHS: Compliant | 0 |
|
$85.3800 | Order Now | |
DISTI #
70427393
|
RS | IEC C13 6 Gang Power Distribution Unit Filtered, 10A, 250 V ac Fused | Bulgin PXD701/561/10/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$82.1400 / $88.8000 | Buy Now | |
Onlinecomponents.com | PDU Outlet Strip 250V RoHS: Compliant |
2 Partner Stock |
|
$81.0900 / $88.3600 | Buy Now | ||
DISTI #
77322183
|
Verical | PDU Switched Outlet Strip 250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$88.9189 / $102.5147 | Buy Now | |
DISTI #
69772089
|
Verical | PDU Switched Outlet Strip 250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$158.8900 | Buy Now | |
DISTI #
PXD701/561/10/1
|
TME | Connector: AC supply, splitter, 10A, 250VAC, IEC 60320 Min Qty: 1 | 0 |
|
$125.3400 / $156.6800 | RFQ | |
DISTI #
PXD701/561/10/1
|
Avnet Abacus | IEC Square Distribution Unit 250VAC Bench Mount/Floor Mount/Wall Mount (Alt: PXD701/561/10/1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500009684
|
Chip1Stop | Iec Square Distribution Units RoHS: Compliant pbFree: No | 40 |
|
$97.7000 / $110.0000 | Buy Now |
CAD Models for PXD701/561/10/1 by Bulgin
Part Data Attributes for PXD701/561/10/1 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SCREW
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
3
|