Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Telecommunications
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Fibre Optic Conn, 4Ch, Rcpt, Mm, Om1/Om3, Fibre Optic Connector Type:Receptacle, Fibre Type:Multimode, Fibre Diameter:50µm/125µm, 62.5µm/125µm, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Bulgin Limited PXEB5420MM5560
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
15
|
-
1
$348.0000
-
10
$348.0000
-
25
$348.0000
-
50
$348.0000
-
100
$348.0000
-
250
$348.0000
-
500
$348.0000
|
$348.0000
|
Buy Now
|
|
DISTI #
708-PXEB5420MM5560-ND
|
DigiKey
|
CONN FMBH 4CH OM1/OM3 5.5-6MM
Min Qty:
1
Lead time:
22 Weeks
Container:
Bulk
|
15 In Stock
|
|
$415.2740 / $448.1400
|
Buy Now
|
|
DISTI #
167-PXEB5420MM5560
|
Mouser Electronics
|
Fiber Optic Connectors 4 Channel Flange Mount Bulkhead Connector with Cable Acceptance
RoHS:
Compliant
|
15
|
|
$415.2100 / $448.1100
|
Buy Now
|
|
|
RS
|
Fiber Optic,4 Channel Flange Mount Bulkhead Connector with Cable Acceptance | Bulgin PXEB5420MM5560
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Lead time:
21 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$543.0900 / $603.4300
|
RFQ
|
|
|
Onlinecomponents.com
|
4 Channel Flange Mount Bulkhead Connector with Cable Acceptance
RoHS:
Compliant
|
0
|
-
2
$480.6800
-
3
$394.4000
-
4
$351.2600
-
5
$344.2400
|
$344.2400 / $480.6800
|
Buy Now
|
|
|
Chip1Stop
|
Unclassified
|
15
|
|
$319.0000
|
Buy Now
|
Want to compare parts?
-
Bulgin
Circular Connector,
VS
-