Part Details for PXM02MD0-160BARG5T by Omega Engineering
Overview of PXM02MD0-160BARG5T by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM02MD0-160BARG5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH3683
|
Newark | Voltage Output Pressure Trans |Omega PXM02MD0-160BARG5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,030.1900 | Buy Now |
Part Details for PXM02MD0-160BARG5T
PXM02MD0-160BARG5T CAD Models
PXM02MD0-160BARG5T Part Data Attributes
|
PXM02MD0-160BARG5T
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PXM02MD0-160BARG5T
Omega Engineering
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Additional Feature | PORT HEIGHT = 21 MM | |
Body Height | 107 mm | |
Body Length or Diameter | 38.1 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -46 °C | |
Output Range | 0-5.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4B FEMALE | |
Pressure Range-Max | 2.32 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 24 V | |
Termination Type | CABLE |