Part Details for PXM350MA6521-2A1A by Eaton Cutler-Hammer
Overview of PXM350MA6521-2A1A by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7802A-1A-F3-A | Renesas Electronics Corporation | Low CxR, , / | |
PS7802A-1A-A | Renesas Electronics Corporation | Low CxR, , / | |
PS7122A-1A-A | Renesas Electronics Corporation | 6, 8-Pin Dip, 250 V Break Down Voltage, , / |
Price & Stock for PXM350MA6521-2A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74691940
|
RS | PXM350, 5/1A, PO, MRTU, TOU, RO, NEMA12, 240V | Eaton - Cutler Hammer PXM350MA6521-2A1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5,692.0200 | RFQ |