Part Details for PXM419S20-350HCG10V by Omega Engineering
Overview of PXM419S20-350HCG10V by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM419S20-350HCG10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH4922
|
Newark | Sanitary 20 F 10V 350Hcg Rg |Omega PXM419S20-350HCG10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,164.7200 | Buy Now |
DISTI #
PXM419S20-350HCG10
|
Avnet Americas | -350 TO 350 MBAR, COMPOUND GAUGE, 0 TO 10 VDC, 2" TRI-CLAMP, MINI DIN 43650 C - Bulk (Alt: PXM419S20-350HCG10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$939.2294 / $1,071.3086 | Buy Now |
DISTI #
PXM419S20-350HCG10
|
Avnet Americas | -350 TO 350 MBAR, COMPOUND GAUGE, 0 TO 10 VDC, 2" TRI-CLAMP, MINI DIN 43650 C - Bulk (Alt: PXM419S20-350HCG10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$939.2294 / $1,071.3086 | Buy Now |