Part Details for PXM6010/02S/CR/0910/SN by Bulgin
Overview of PXM6010/02S/CR/0910/SN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PXM6010/02S/CR/0910/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2282
|
Newark | 6000 Metal Series Flex Connector 2 |Bulgin Limited PXM6010/02S/CR/0910/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4500 | Buy Now |
DISTI #
PXM6010/02S/CR/0910/SN-ND
|
DigiKey | CONN PLG HSG FMALE 2POS INLINE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2330 | Buy Now |
DISTI #
167-PXM6012SCR0910SN
|
Mouser Electronics | Standard Circular Connector 2P Socket Crimp Term 9-10mm Cbl Metl Bod | 0 |
|
$52.5500 / $61.2700 | Order Now |
DISTI #
71033256
|
RS | Circular Connector, crimp | Bulgin PXM6010/02S/CR/0910/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3300 / $66.1900 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXM6010 Series 2 Contact Socket Crimp/Solder Termination (contacts available separately) 9mm-10mm Cable (Light Grey Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$47.3500 / $62.8300 | Buy Now |
Part Details for PXM6010/02S/CR/0910/SN
PXM6010/02S/CR/0910/SN CAD Models
PXM6010/02S/CR/0910/SN Part Data Attributes
|
PXM6010/02S/CR/0910/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6010/02S/CR/0910/SN
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 3.086 inch | |
Body Diameter | 1.259 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Material | BRASS | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 2 |