Part Details for PXM6010/04S/CR/0507 by Bulgin
Overview of PXM6010/04S/CR/0507 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6010/04S/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2094
|
Newark | Circ Pwr Conn, Plug, 4Pos, Crimp/Solder Rohs Compliant: Yes |Bulgin Limited PXM6010/04S/CR/0507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$45.2000 | Buy Now |
DISTI #
83AK1574
|
Newark | Circ Pwr Conn, Plug, 4Pos, Crimp/Solder, Product Range:6000 Series Buccaneer, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied |Bulgin Limited PXM6010/04S/CR/0507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PXM6010/04S/CR/0507-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$45.7313 / $56.7500 | Buy Now |
DISTI #
167-PXM601004SCR0507
|
Mouser Electronics | Standard Circular Connector 6000 SERIES FLEX CONNECTOR 4 POLE SOCKET RoHS: Compliant | 20 |
|
$45.7200 / $56.7300 | Buy Now |
DISTI #
V99:2348_28626882
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2401 | Americas - 20 |
|
$44.3600 / $52.7400 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXM6010 Series 4 Contact Socket Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (White Gland) Metal Body No Braid Termination | 0 |
|
$45.3400 / $66.1000 | Buy Now |
DISTI #
77304336
|
Verical | Conn Circular SKT 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$44.3600 / $52.7400 | Buy Now |
DISTI #
4263320
|
element14 Asia-Pacific | CIRC PWR CONN, PLUG, 4POS, CRIMP/SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$41.0953 / $51.9227 | Buy Now |
DISTI #
4263320
|
Farnell | CIRC PWR CONN, PLUG, 4POS, CRIMP/SOLDER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 20 |
|
$40.8540 / $51.6195 | Buy Now |