Part Details for PXM6010/08P/CR/0910 by Bulgin
Overview of PXM6010/08P/CR/0910 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6010/08P/CR/0910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2325
|
Newark | 6000 Metal Series Flex Connector 8 |Bulgin Limited PXM6010/08P/CR/0910 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2600 | Buy Now |
DISTI #
PXM6010/08P/CR/0910-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5315 | Buy Now |
DISTI #
167-PXM601008PCR0910
|
Mouser Electronics | Standard Circular Connector 8P Plug Crimp Term 9-10mm Cbl Metl Body RoHS: Compliant | 0 |
|
$52.4500 / $53.2500 | Order Now |
DISTI #
71033299
|
RS | Circular Connector, crimp | Bulgin PXM6010/08P/CR/0910 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9200 / $64.1800 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXM6010 Series 8 Contact Plug Crimp/Solder Termination (contacts available separately) 9mm-10mm Cable (Light Grey Gland) Metal Body No Braid Termination RoHS: Compliant | 0 |
|
$47.4800 / $69.2200 | Buy Now |
Part Details for PXM6010/08P/CR/0910
PXM6010/08P/CR/0910 CAD Models
PXM6010/08P/CR/0910 Part Data Attributes
|
PXM6010/08P/CR/0910
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6010/08P/CR/0910
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 3.086 inch | |
Body Diameter | 1.259 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Material | BRASS | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 8 |