Part Details for PXM6010/03S/ST/0507 by Bulgin
Overview of PXM6010/03S/ST/0507 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6010/03S/ST/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2315
|
Newark | 6000 Metal Series Flex Connector 3 |Bulgin Limited PXM6010/03S/ST/0507 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.8900 | Buy Now |
DISTI #
2266-PXM6010/03S/ST/0507-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$74.4200 | Buy Now |
DISTI #
708-1858-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2224 / $73.4900 | Buy Now |
DISTI #
167-PXM601003SST0507
|
Mouser Electronics | Standard Circular Connector 3P Socket Screw Term 5-7mm Cbl Metal Bod RoHS: Compliant | 0 |
|
$59.2200 / $62.6800 | Order Now |
DISTI #
71033289
|
RS | Circular Connector, screw | Bulgin PXM6010/03S/ST/0507 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5700 / $79.3800 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$58.7200 / $85.6000 | Buy Now |
DISTI #
PXM6010/03S/ST0507
|
TME | Connector: circular, plug, female, PIN: 3, Buccaneer 6000, 16A, 277V Min Qty: 20 | 0 |
|
$47.0000 | RFQ |
DISTI #
PXM6010/03S/ST/0507
|
Avnet Abacus | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port (Alt: PXM6010/03S/ST/0507) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |