Part Details for PXM6010/08P/CR/0709 by Bulgin
Overview of PXM6010/08P/CR/0709 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6010/08P/CR/0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9561
|
Newark | 6000 Metal Series Flex Connector 8 |Bulgin Limited PXM6010/08P/CR/0709 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$88.7700 / $141.4600 | Buy Now |
DISTI #
07W6271
|
Newark | Circular Connector Housing, Buccaneer 6000 Series, Plug, 8, Pin, Cable Mount Rohs Compliant: Yes |Bulgin Limited PXM6010/08P/CR/0709 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6800 / $81.8300 | Buy Now |
DISTI #
2266-PXM6010/08P/CR/0709-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$63.5000 / $80.2700 | Buy Now |
DISTI #
708-1859-ND
|
DigiKey | CONN PLUG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$47.8899 / $59.4300 | Buy Now |
DISTI #
167-PXM601008PCR0709
|
Mouser Electronics | Standard Circular Connector 8P Plug Crimp Term 7-9mm Cbl Metal Body RoHS: Compliant | 0 |
|
$47.8800 / $50.6800 | Order Now |
DISTI #
71033298
|
RS | Circular Connector, crimp | Bulgin PXM6010/08P/CR/0709 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9200 / $64.1800 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant |
14 Partner Stock |
|
$46.8400 / $62.1500 | Buy Now |
DISTI #
PXM6010/08P/CR0709
|
TME | Connector: circular, plug, male, PIN: 8, w/o contacts, for cable Min Qty: 10 | 0 |
|
$37.9500 | RFQ |
DISTI #
PXM6010/08P/CR/0709
|
Avnet Abacus | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port (Alt: PXM6010/08P/CR/0709) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer® RoHS: Compliant |
14 Partner Stock |
|
$46.8400 / $62.1500 | Buy Now |
Part Details for PXM6010/08P/CR/0709
PXM6010/08P/CR/0709 CAD Models
PXM6010/08P/CR/0709 Part Data Attributes:
|
PXM6010/08P/CR/0709
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6010/08P/CR/0709
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |