Part Details for PXM6011/16S/CR/0910/SN by Bulgin
Overview of PXM6011/16S/CR/0910/SN by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6011/16S/CR/0910/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9569
|
Newark | 6000 Metal Series Inline Connector |Bulgin Limited PXM6011/16S/CR/0910/SN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$75.1800 / $81.2000 | Buy Now |
DISTI #
56W4593
|
Newark | Circular Connector, Receptacle, 16 Position, Cable, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Bulgin Limited PXM6011/16S/CR/0910/SN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4600 / $49.8200 | Buy Now |
DISTI #
2266-PXM6011/16S/CR/0910/SN-ND
|
DigiKey | CONN RCPT HSG FMALE 16PS INLINE Min Qty: 2 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$42.6600 / $46.0800 | Buy Now |
DISTI #
708-1596-ND
|
DigiKey | CONN RCPT HSG FMALE 16PS INLINE Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5675 | Buy Now |
DISTI #
167-PXM601116SCR91SN
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 0 |
|
$44.2200 / $46.1400 | Order Now |
DISTI #
70266674
|
RS | Flex in-line connector, 16 pole socket contacts | Bulgin PXM6011/16S/CR/0910/SN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4500 / $46.1400 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant |
20 Partner Stock |
|
$42.2500 / $62.5300 | Buy Now |
DISTI #
21107091
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$40.0000 / $43.2100 | Buy Now |
DISTI #
77316877
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$59.0870 / $60.8507 | Buy Now |
|
Master Electronics | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant |
20 Partner Stock |
|
$42.2500 / $62.5300 | Buy Now |
Part Details for PXM6011/16S/CR/0910/SN
PXM6011/16S/CR/0910/SN CAD Models
PXM6011/16S/CR/0910/SN Part Data Attributes
|
PXM6011/16S/CR/0910/SN
Bulgin
Buy Now
|
Compare Parts:
PXM6011/16S/CR/0910/SN
Bulgin
|
Samacsys Manufacturer | Bulgin |