Part Details for PXM6011/02P/ST/0507/SN by Bulgin
Overview of PXM6011/02P/ST/0507/SN by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6011/02P/ST/0507/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9564
|
Newark | 6000 Metal Series Inline Connector |Bulgin Limited PXM6011/02P/ST/0507/SN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$79.1600 / $85.4900 | Buy Now |
DISTI #
56W4586
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXM6011/02P/ST/0507/SN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0900 | Buy Now |
DISTI #
2266-PXM6011/02P/ST/0507/SN-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$44.9200 / $48.5100 | Buy Now |
DISTI #
708-1589-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0885 | Buy Now |
DISTI #
177-PXM6011/2PST57SN
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 2 POLE METAL VERSION RoHS: Compliant | 0 |
|
$45.9000 / $46.2100 | Order Now |
DISTI #
70266667
|
RS | Flex in-line connector, 2 pole pin contacts | Bulgin PXM6011/02P/ST/0507/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8700 / $47.6900 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
55 Partner Stock |
|
$44.4900 / $65.8400 | Buy Now |
|
Master Electronics | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
55 Partner Stock |
|
$44.4900 / $65.8400 | Buy Now |