Part Details for PXM6011/02S/ST/0507/SN by Bulgin
Overview of PXM6011/02S/ST/0507/SN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6011/02S/ST/0507/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4587
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Socket, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXM6011/02S/ST/0507/SN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0400 / $46.9000 | Buy Now |
DISTI #
708-1590-ND
|
DigiKey | CONN PLUG FMALE 2P NICKEL SCREW Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.3175 | Buy Now |
DISTI #
167-PXM6011/2SST57SN
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 2 POLE METAL VERSION RoHS: Compliant | 0 |
|
$46.3200 / $48.2000 | Order Now |
DISTI #
70266668
|
RS | Flex in-lines connector, 2 pole socket contacts | Bulgin PXM6011/02S/ST/0507/SN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$41.0400 / $51.3100 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXM6011 Series 2 Contact Socket Screw Termination (contacts supplied fitted) 5mm-7mm Cable (White Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$44.6900 / $65.1400 | Buy Now |
Part Details for PXM6011/02S/ST/0507/SN
PXM6011/02S/ST/0507/SN CAD Models
PXM6011/02S/ST/0507/SN Part Data Attributes:
|
PXM6011/02S/ST/0507/SN
Bulgin
Buy Now
|
Compare Parts:
PXM6011/02S/ST/0507/SN
Bulgin
|
Samacsys Manufacturer | Bulgin |