There are no models available for this part yet.
Overview of PXM6011/08S/CR/0709 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
59132-G36-07-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for PXM6011/08S/CR/0709 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X2433
|
Newark | 6000 Metal Series Inline Connector |Bulgin Limited PXM6011/08S/CR/0709 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0600 | Buy Now | |
DISTI #
708-1869-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS INLINE Min Qty: 20 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$47.1870 | Buy Now | |
DISTI #
167-PXM601108SCR0709
|
Mouser Electronics | Standard Circular Connector 8P Sckt Crimp Term 7-9mm Cbl Metal Body RoHS: Compliant | 0 |
|
$41.5100 / $42.8600 | Order Now | |
DISTI #
71033407
|
RS | Circular Connector, crimp | Bulgin PXM6011/08S/CR/0709 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1400 / $43.6400 | RFQ | |
Onlinecomponents.com | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$39.9100 / $58.1800 | Buy Now | ||
DISTI #
77350891
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$33.4460 | Buy Now | |
DISTI #
PXM6011/08S/CR0709
|
TME | Connector: circular, plug, female, PIN: 8, w/o contacts, for cable Min Qty: 1 | 5 |
|
$24.0400 / $24.0500 | Buy Now | |
DISTI #
PXM6011/08S/CR/0709
|
Avnet Abacus | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port (Alt: PXM6011/08S/CR/0709) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PXM6011/08S/CR/0709 by Bulgin
Part Data Attributes for PXM6011/08S/CR/0709 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: CCC; VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
2.685 inch
|
Body Diameter
|
1.023 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
8
|