There are no models available for this part yet.
Overview of PXM7010/02P/ST/1315/SN by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for PXM7010/02P/ST/1315/SN by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ9583
|
Newark | 7000 Series Metal Flex Connector 2 |Bulgin Limited PXM7010/02P/ST/1315/SN RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.7400 / $129.6600 | Buy Now | |
DISTI #
23X8452
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXM7010/02P/ST/1315/SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9100 / $70.8200 | Buy Now | |
DISTI #
708-1763-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1770 | Buy Now | |
DISTI #
177-PXM701002P1315SN
|
Mouser Electronics | Standard Circular Connector Metal FlexConn 2pos male screw w/screen RoHS: Compliant | 4 |
|
$64.6000 / $76.4600 | Buy Now | |
DISTI #
70329113
|
RS | Connector, Flex,2-Pole, Male/Pin, Screw Term.,13-15mm Cable Entry, Metal, w/Screen | Bulgin PXM7010/02P/ST/1315/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7800 / $77.2200 | RFQ | |
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$57.7300 / $78.4100 | Buy Now |
CAD Models for PXM7010/02P/ST/1315/SN by Bulgin
Part Data Attributes for PXM7010/02P/ST/1315/SN by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: CCC, VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.74 inch
|
Body Diameter
|
1.653 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
2
|