There are no models available for this part yet.
Overview of PXM7010/03P/ST/0911 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50911NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
iW1709-11 | Renesas Electronics Corporation | PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W |
Price & Stock for PXM7010/03P/ST/0911 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X8467
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:Buccaneer 7000 Series, No. Of Contacts:3Contacts, Connector Body Material:Zinc Body, Contact Material:Brass, Connector Mounting:Cable Mount, Contact Gender:Pin, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXM7010/03P/ST/0911 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4200 / $68.9900 | Buy Now | |
DISTI #
PXM7010/03P/ST/0911-ND
|
DigiKey | CONN PLUG MALE 3POS NICKEL SCREW Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9177 | Buy Now | |
DISTI #
177-PXM701003PST0911
|
Mouser Electronics | Standard Circular Connector Metal Flex Conn 3pos male screw RoHS: Compliant | 0 |
|
$63.6400 / $64.2200 | Order Now | |
DISTI #
70329239
|
RS | Connector, Flex, 3-Pole, Male/Pin, Screw Term., 9-11mm Cable Entry, Metal | Bulgin PXM7010/03P/ST/0911 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6300 / $79.4700 | RFQ | |
Onlinecomponents.com | Flex Cable Connector PXM7010 Series 3 Contact Plug Screw Termination (contacts supplied fitted) 9mm-11mm Cable (Black Gland) Metal Body No Braid Termination RoHS: Compliant | 0 |
|
$52.0300 / $104.4500 | Buy Now |
CAD Models for PXM7010/03P/ST/0911 by Bulgin
Part Data Attributes for PXM7010/03P/ST/0911 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: CCC, VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.74 inch
|
Body Diameter
|
1.653 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
3
|