Datasheets
PXM7010/32S/CR/0507 by: Bulgin

Circular Connector,

Part Details for PXM7010/32S/CR/0507 by Bulgin

Overview of PXM7010/32S/CR/0507 by Bulgin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51967-10003200CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle.
51965-10003200CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 32S Vertical Header.
10106138-A008002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S

Price & Stock for PXM7010/32S/CR/0507

Part # Distributor Description Stock Price Buy
DISTI # 23X8530
Newark Circular Connector, Plug, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Connector Body Material:Zinc Body, Connector Mounting:Cable Mount, Connector Type:Circular Industrial, Contact Gender:Socket, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXM7010/32S/CR/0507 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $57.0400
  • 50 $54.8800
$54.8800 / $57.0400 Buy Now
DISTI # PXM7010/32S/CR/0507-ND
DigiKey CONN PLG HSG FMALE 32POS INLINE Min Qty: 30 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $54.6913
$54.6913 Buy Now
DISTI # 167-PXM701032SCR0507
Mouser Electronics Standard Circular Connector Metal Flex Con 32pos female crimp term RoHS: Compliant 0
  • 30 $54.6900
  • 60 $54.6800
$54.6800 / $54.6900 Order Now
DISTI # 70329272
RS Connector, Flex, 32-Pole, Fem./Socket, Crimp Term., 5-7mm Cable Entry, Metal | Bulgin PXM7010/32S/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 30 $66.9500
  • 150 $61.5900
  • 300 $53.5600
  • 600 $46.8600
$46.8600 / $66.9500 RFQ
Onlinecomponents.com Flex Cable Connector PXM7010 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (Grey Gland) Metal Body No Braid Termination RoHS: Compliant 0
  • 8 $87.9900
  • 15 $57.7600
  • 23 $44.7300
  • 30 $43.8400
$43.8400 / $87.9900 Buy Now

Part Details for PXM7010/32S/CR/0507

PXM7010/32S/CR/0507 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PXM7010/32S/CR/0507 Part Data Attributes

PXM7010/32S/CR/0507 Bulgin
Buy Now Datasheet
Compare Parts:
PXM7010/32S/CR/0507 Bulgin Circular Connector,
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BULGIN COMPONENTS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Bulgin
Additional Feature STANDARD: CCC, VDE
Backshell Type SOLID
Body Depth 3.74 inch
Body Diameter 1.653 inch
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Coupling Type BAYONET
Empty Shell YES
Environmental Characteristics ENVIRONMENTAL RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard CUL,IEC,UL
Shell Finish NICKEL PLATED
Shell Material ZINC ALLOY
Termination Type CRIMP/SOLDER
Total Number of Contacts 32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXM7010/32S/CR/0507 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXM7010/32S/CR/0507 by Bulgin

Select Manufacturer
Which Manufacturer of PXM7010/32S/CR/0507 would you like to use for your alert(s)?
  • Please alert me when PXM7010/32S/CR/0507 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PXM7010/32S/CR/0507 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXM7010/32S/CR/0507 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PXM7010/32S/CR/0507 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXM7010/32S/CR/0507.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXM7010/32S/CR/0507 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: