There are no models available for this part yet.
Overview of PXM7010/32S/CR/0911/SN by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. |
Price & Stock for PXM7010/32S/CR/0911/SN by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X8535
|
Newark | Circular Connector, Plug, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:32Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PXM7010/32S/CR/0911/SN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5100 / $61.8600 | Buy Now | |
DISTI #
PXM7010/32S/CR/0911/SN-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3123 | Buy Now | |
DISTI #
167-PXM701032S0911SN
|
Mouser Electronics | Standard Circular Connector Metal FlexConn 32pos FML crimp w/screen RoHS: Compliant | 0 |
|
$56.5800 / $57.4400 | Order Now | |
DISTI #
70329156
|
RS | Connector, Flex, 32-Pole, Fem/Socket, Crimp Term., 9-11mm Cable Entry, Metal, w/Screen | Bulgin PXM7010/32S/CR/0911/SN RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$50.8200 / $72.6000 | RFQ | |
Onlinecomponents.com | Flex Cable Connector PXM7010 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 9mm-11mm Cable (Black Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$47.5400 / $95.4300 | Buy Now | ||
DISTI #
PXM7010/32S/CR0911
|
TME | Connector: circular, plug, female, PIN: 32, w/o contacts, for cable Min Qty: 30 | 0 |
|
$42.8300 | RFQ | |
DISTI #
PXM7010/32S/CR/0911/SN
|
Avnet Abacus | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port (Alt: PXM7010/32S/CR/0911/SN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PXM7010/32S/CR/0911/SN by Bulgin
Part Data Attributes for PXM7010/32S/CR/0911/SN by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: CCC, VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.74 inch
|
Body Diameter
|
1.653 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
32
|