There are no models available for this part yet.
Overview of PXM7010/32S/CR/1113/SN by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PXM7010/32S/CR/1113/SN by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X8537
|
Newark | Circular Connector, Plug, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Connector Body Material:Zinc Body, Connector Mounting:Cable Mount, Connector Type:Circular Industrial, Contact Gender:Socket, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXM7010/32S/CR/1113/SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8400 / $60.9500 | Buy Now | |
DISTI #
PXM7010/32S/CR/1113/SN-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9120 | Buy Now | |
DISTI #
167-PXM701032S1113SN
|
Mouser Electronics | Standard Circular Connector Metal FlexConn 32pos FML crimp w/screen RoHS: Compliant | 0 |
|
$58.9000 / $64.1900 | Order Now | |
DISTI #
70329157
|
RS | Connector, Flex, 32-Pole, Fem/Socket, Crimp Term., 11-13mm Cable Entry, Metal, w/Screen | Bulgin PXM7010/32S/CR/1113/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5400 / $69.3400 | RFQ | |
Onlinecomponents.com | Flex Cable Connector PXM7010 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 11mm-13mm Cable (Yellow Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$49.6100 / $65.8200 | Buy Now |
CAD Models for PXM7010/32S/CR/1113/SN by Bulgin
Part Data Attributes for PXM7010/32S/CR/1113/SN by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: CCC, VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.74 inch
|
Body Diameter
|
1.653 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
BAYONET
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
32
|