Part Details for PXM7010/06P/ST/0911/SN by Bulgin
Overview of PXM7010/06P/ST/0911/SN by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PXM7010/06P/ST/0911/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8487
|
Newark | Circular Connector, Plug, 6 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXM7010/06P/ST/0911/SN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7400 / $75.5100 | Buy Now |
DISTI #
95AJ9595
|
Newark | 7000 Series Metal Flex Connector 6 Pole Plug |Bulgin Limited PXM7010/06P/ST/0911/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9400 / $109.4900 | Buy Now |
DISTI #
708-1781-ND
|
DigiKey | CONN PLUG MALE 6POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$81.5400 | Buy Now |
DISTI #
167-PXM70106PST911SN
|
Mouser Electronics | Standard Circular Connector Metal Flex Conn 6pos male screw w/screen RoHS: Compliant | 2 |
|
$68.8600 / $81.5200 | Buy Now |
DISTI #
70329131
|
RS | Connector, Flex,6-Pole, Male/Pin, Screw Term.,9-11mm Cable Entry, Metal, w/Screen | Bulgin PXM7010/06P/ST/0911/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6500 / $88.0700 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$57.4100 / $113.3800 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$61.5500 / $83.6000 | Buy Now |
Part Details for PXM7010/06P/ST/0911/SN
PXM7010/06P/ST/0911/SN CAD Models
PXM7010/06P/ST/0911/SN Part Data Attributes
|
PXM7010/06P/ST/0911/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7010/06P/ST/0911/SN
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.74 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 6 |