Part Details for PXM7010/10S/CR/1315/SN by Bulgin
Overview of PXM7010/10S/CR/1315/SN by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PXM7010/10S/CR/1315/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9610
|
Newark | 7000 Series Metal Flex Connector 10 |Bulgin Limited PXM7010/10S/CR/1315/SN RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9500 / $114.0200 | Buy Now |
DISTI #
23X8519
|
Newark | Circular Connector, Plug, 10 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PXM7010/10S/CR/1315/SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9000 / $62.2500 | Buy Now |
DISTI #
708-1798-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6850 | Buy Now |
DISTI #
167-PXM701010S1315SN
|
Mouser Electronics | Standard Circular Connector Metal FlexConn 10pos FML crimp w/screen RoHS: Compliant | 6 |
|
$53.9700 / $69.3400 | Buy Now |
DISTI #
70329148
|
RS | Connector, Flex,10-Pole, Fem/Socket, Crimp Term.,13-15mm Cable Entry, Metal, w/Screen | Bulgin PXM7010/10S/CR/1315/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$50.8200 / $72.6000 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$51.9400 / $68.9200 | Buy Now |
Part Details for PXM7010/10S/CR/1315/SN
PXM7010/10S/CR/1315/SN CAD Models
PXM7010/10S/CR/1315/SN Part Data Attributes
|
PXM7010/10S/CR/1315/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7010/10S/CR/1315/SN
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.74 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 10 |