Part Details for PXM7010/32S/CR/0709/SN by Bulgin
Overview of PXM7010/32S/CR/0709/SN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. |
Price & Stock for PXM7010/32S/CR/0709/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8533
|
Newark | Circular Connector, Plug, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Connector Body Material:Zinc Body, Connector Mounting:Cable Mount, Connector Type:Circular Industrial, Contact Gender:Socket, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXM7010/32S/CR/0709/SN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8400 / $59.0800 | Buy Now |
DISTI #
PXM7010/32S/CR/0709/SN-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6460 | Buy Now |
DISTI #
167-PXM701032S0709SN
|
Mouser Electronics | Standard Circular Connector Metal FlexConn 32pos FML crimp w/screen RoHS: Compliant | 0 |
|
$55.1100 / $55.4900 | Order Now |
DISTI #
70329155
|
RS | Connector, Flex, 32-Pole, Fem/Socket, Crimp Term., 7-9mm Cable Entry, Metal, w/Screen | Bulgin PXM7010/32S/CR/0709/SN RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5400 / $69.3400 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXM7010 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 7mm-9mm Cable (White Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$45.4000 / $91.1400 | Buy Now |
Part Details for PXM7010/32S/CR/0709/SN
PXM7010/32S/CR/0709/SN CAD Models
PXM7010/32S/CR/0709/SN Part Data Attributes
|
PXM7010/32S/CR/0709/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7010/32S/CR/0709/SN
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.74 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 32 |