Part Details for PXM7011/02P/ST/0507/SN by Bulgin
Overview of PXM7011/02P/ST/0507/SN by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXM7011/02P/ST/0507/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9611
|
Newark | 7000 Series Metal Inline Connector |Bulgin Limited PXM7011/02P/ST/0507/SN RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$90.9400 / $98.2100 | Buy Now |
DISTI #
23X8541
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXM7011/02P/ST/0507/SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4800 / $58.0700 | Buy Now |
DISTI #
2266-PXM7011/02P/ST/0507/SN-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$51.6000 / $55.7300 | Buy Now |
DISTI #
708-1799-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5410 | Buy Now |
DISTI #
177-PXM701102P0507SN
|
Mouser Electronics | Standard Circular Connector Metal In-Line 2pos male screw w/screen RoHS: Compliant | 0 |
|
$52.2600 / $59.0500 | Order Now |
DISTI #
70329159
|
RS | Connector, In-Line Flex,2-P, Male/Pin, Screw Term.,5-7mm Cable Entry, Metal, w/Screen | Bulgin PXM7011/02P/ST/0507/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1800 / $60.2300 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
19 Partner Stock |
|
$49.4300 / $65.5800 | Buy Now |
DISTI #
PXM701102PST0507-0
|
TME | PXM7011/02P/ST/0507/SN Min Qty: 1 | 19 |
|
$38.6355 / $44.0770 | Buy Now |
DISTI #
C1S136500027422
|
Chip1Stop | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 19 |
|
$54.9000 / $63.0000 | Buy Now |
|
Master Electronics | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
19 Partner Stock |
|
$49.4300 / $65.5800 | Buy Now |
Part Details for PXM7011/02P/ST/0507/SN
PXM7011/02P/ST/0507/SN CAD Models
PXM7011/02P/ST/0507/SN Part Data Attributes
|
PXM7011/02P/ST/0507/SN
Bulgin
Buy Now
|
Compare Parts:
PXM7011/02P/ST/0507/SN
Bulgin
|
Samacsys Manufacturer | Bulgin |