There are no models available for this part yet.
Overview of PXM7011/10P/CR/0709/SN by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS |
Price & Stock for PXM7011/10P/CR/0709/SN by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ9639
|
Newark | 7000 Series Metal Inline Connector |Bulgin Limited PXM7011/10P/CR/0709/SN RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.0500 / $132.3000 | Buy Now | |
DISTI #
23X8603
|
Newark | Circular Connector, Receptacle, 10 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Bulgin Limited PXM7011/10P/CR/0709/SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8000 / $46.6300 | Buy Now | |
DISTI #
708-1830-ND
|
DigiKey | CONN RCPT HSG MALE 10POS INLINE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0180 | Buy Now | |
DISTI #
167-PXM70111PCR709SN
|
Mouser Electronics | Standard Circular Connector Metal In-Line 10pos male crimp w/screen RoHS: Compliant | 0 |
|
$46.0500 / $52.6200 | Order Now | |
DISTI #
70329190
|
RS | Connector, In-Line Flex,10-P, Male/Pin, Crimp Term,7-9mm Cable Entry, Metal, w/Screen | Bulgin PXM7011/10P/CR/0709/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0400 / $60.0500 | RFQ | |
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
2 Partner Stock |
|
$42.2900 / $54.5500 | Buy Now | ||
DISTI #
C1S136500028041
|
Chip1Stop | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 2 |
|
$91.7000 | Buy Now | |
Master Electronics | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
2 Partner Stock |
|
$42.2900 / $54.5500 | Buy Now |
CAD Models for PXM7011/10P/CR/0709/SN by Bulgin
Part Data Attributes for PXM7011/10P/CR/0709/SN by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: CCC, VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.858 inch
|
Body Diameter
|
1.653 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
10
|