Part Details for PXM7011/02P/ST/0709 by Bulgin
Overview of PXM7011/02P/ST/0709 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
59132-G36-07-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for PXM7011/02P/ST/0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8542
|
Newark | Circular Connector, Receptacle, 2 Position, Cable, Product Range:Buccaneer 7000 Series, No. Of Contacts:2Contacts, Connector Body Material:Zinc Body, Contact Material:Brass, Connector Mounting:Cable Mount, Contact Gender:Pin Rohs Compliant: Yes |Bulgin Limited PXM7011/02P/ST/0709 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9100 / $53.9200 | Buy Now |
DISTI #
PXM7011/02P/ST/0709-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7373 | Buy Now |
DISTI #
177-PXM701102PST0709
|
Mouser Electronics | Standard Circular Connector Metal In-Line 2pos male screw RoHS: Compliant | 0 |
|
$50.7300 / $50.7400 | Order Now |
DISTI #
70329278
|
RS | Connector, In-Line Flex, 2-Pole, Male/Pin, Screw Term., 7-9mm Cable Entry, Metal | Bulgin PXM7011/02P/ST/0709 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4800 / $62.1100 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXM7011 Series 2 Contact Plug Screw Termination (contacts supplied fitted) 7mm-9mm Cable (White Gland) Metal Body No Braid Termination RoHS: Compliant | 0 |
|
$40.6700 / $81.6300 | Buy Now |
Part Details for PXM7011/02P/ST/0709
PXM7011/02P/ST/0709 CAD Models
PXM7011/02P/ST/0709 Part Data Attributes
|
PXM7011/02P/ST/0709
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7011/02P/ST/0709
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.858 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |