-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9652
|
Newark | 7000 Series Metal Chassis Connector |Bulgin Limited PXM7012/10S/CR Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$48.0600 / $51.9000 | Buy Now |
DISTI #
23X8647
|
Newark | Circular Connector, Receptacle, 10 Position, Panel, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Bulgin Limited PXM7012/10S/CR Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 / $28.5700 | Buy Now |
DISTI #
2266-PXM7012/10S/CR-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$27.2700 / $29.4500 | Buy Now |
DISTI #
708-1846-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7054 / $36.0600 | Buy Now |
DISTI #
167-PXM7012/10S/CR
|
Mouser Electronics | Standard Circular Connector Metal 10pos Female Panel Mnt crimp term RoHS: Compliant | 11 |
|
$26.5700 / $36.7900 | Buy Now |
DISTI #
70329216
|
RS | Connector, Panel Mount, 10-Pole, Female/Socket, Crimp Term., Metal, 7000 Series | Bulgin PXM7012/10S/CR RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 / $35.6900 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
96 Partner Stock |
|
$24.9000 / $32.5200 | Buy Now |
DISTI #
PXM7012/10S/CR
|
TME | Connector: circular, socket, female, PIN: 10, w/o contacts, 10A Min Qty: 1 | 17 |
|
$22.8700 / $32.6800 | Buy Now |
DISTI #
PXM7012/10S/CR
|
Avnet Abacus | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port (Alt: PXM7012/10S/CR) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
96 Partner Stock |
|
$24.9000 / $32.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXM7012/10S/CR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7012/10S/CR
Bulgin
Circular Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |