Part Details for PXMBNI05RPM03APC by Bulgin
Overview of PXMBNI05RPM03APC by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI05RPM03APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2345
|
Newark | Sensor Conn, M5, Rcpt, 3Pos, Panel, Product Range:Buccaneer M5 Series, Sensor Connector Size:M5, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Bulgin Limited PXMBNI05RPM03APC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$2.7300 | Buy Now |
DISTI #
708-2129-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
95 In Stock |
|
$7.4882 / $15.6400 | Buy Now |
DISTI #
167-PXMBNI05RPM03APC
|
Mouser Electronics | Circular Metric Connectors M5 Series Rear Panel Mount Conn RoHS: Compliant | 0 |
|
$13.1700 / $15.7900 | Order Now |
DISTI #
71078197
|
RS | M5A Code Br Nkl Pltd, Rear Panel, 3-P Pins, PCB, Buccaneer M5 Series | Bulgin PXMBNI05RPM03APC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8100 / $21.1500 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Automotive RoHS: Compliant |
75 Partner Stock |
|
$14.6700 / $20.2600 | Buy Now |
DISTI #
69769601
|
Verical | Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$14.9500 / $16.1400 | Buy Now |
DISTI #
46665137
|
Verical | Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$14.9500 / $16.1400 | Buy Now |
DISTI #
35322169
|
Verical | Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 19 |
|
$4.2992 | Buy Now |
DISTI #
PXMBNI05RPM03APC
|
TME | Connector: M5, socket, male, THT, PIN: 3, IP67, 60V, 1A Min Qty: 1 | 0 |
|
$19.3300 / $24.1600 | RFQ |
DISTI #
C1S136500064946
|
Chip1Stop | Connector Circular | 75 |
|
$16.7000 / $27.0000 | Buy Now |
Part Details for PXMBNI05RPM03APC
PXMBNI05RPM03APC CAD Models
PXMBNI05RPM03APC Part Data Attributes
|
PXMBNI05RPM03APC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXMBNI05RPM03APC
Bulgin
CONN RCPT MALE 3POS GOLD SOLDER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 0.461 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |